Rubbermaid Commercial Products 2 Non-Marking, Swivel Trolley, 500 lb Load

Subtotal (1 unit)*

$845.18

(exc. GST)

$929.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$845.18

*price indicative

RS Stock No.:
241-1801
Mfr. Part No.:
FG450088BLA
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Wheel Type

Non-Marking, Swivel

Product Type

Trolley

Load Capacity

500lb

Number of Shelves

2

Weight Class

Heavy Duty

Overall Length

990.6mm

Overall Height

844.6mm

Standards/Approvals

No

Overall Width

457.2mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products FG450088BLA is heavy duty adaptable utility cart makes transporting long objects in tight spaces easier and faster.

Extended base attaches to RCPs Medium Heavy Duty Adaptable Carts to carry tall objects like ladders or 4' light bulbs.

Frees up valuable space on cart shelves.

Makes transporting long objects in tight spaces easier and faster.

40 lb weight capacity.

Compatible with RCP Heavy Duty Adaptable Carts

Available in black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy