Rubbermaid Commercial Products 3 Swivel Mobile Workbench, 48 in, 129 L Load, 22 in
- RS Stock No.:
- 241-1817
- Mfr. Part No.:
- FG9T7500BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$1,702.39
(exc. GST)
$1,872.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,702.39 |
*price indicative
- RS Stock No.:
- 241-1817
- Mfr. Part No.:
- FG9T7500BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Wheel Type | Swivel | |
| Product Type | Mobile Workbench | |
| Load Capacity | 129L | |
| Number of Shelves | 3 | |
| Weight Class | High Load Capacity | |
| Overall Length | 12.3mm | |
| Overall Height | 1.36m | |
| Platform Length | 48in | |
| Platform Width | 22in | |
| Overall Width | 558.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Wheel Type Swivel | ||
Product Type Mobile Workbench | ||
Load Capacity 129L | ||
Number of Shelves 3 | ||
Weight Class High Load Capacity | ||
Overall Length 12.3mm | ||
Overall Height 1.36m | ||
Platform Length 48in | ||
Platform Width 22in | ||
Overall Width 558.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Executive High-Security Janitorial Cleaning Cart is a secure cart, featuring quiet casters and ball-bearing wheels along with a preassembled locking hood and doors. Complete system solution for cleaning your facility and
7.25-cubic foot storage capacity offers 40% more space than traditional carts so user spends less time retrieving supplies and more time completing the task at hand
Preassembled locking security hood speeds up assembly and ensures all products will be secure
Secure cabinet doors keep cleaning supplies concealed from view and locked up when carts are unattended
Mop bucket platform with securing grooves keeps Wave Brake® or microfiber charging buckets (FGQ95088YEL) securely attached to cart
Durable 8" ball bearing wheels and quiet 4" casters make maneuverability easy and quiet for workers.
Interchangeable handles and removable platform allow user to easily expand or reduce the footprint of the cart to meet specific cleaning and storage needs
Related links
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 21.75 in
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 22.29 in
- Rubbermaid Commercial Products 2 Swivel Mobile Workbench 13.6 kg Load, 101 mm
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products Cart, 150 L Load
