Rubbermaid Commercial Products 3 Swivel Mobile Workbench, 49.75 in, 129 L Load, 22.29 in

Subtotal (1 unit)*

$885.10

(exc. GST)

$973.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$885.10

*price indicative

RS Stock No.:
241-1816
Mfr. Part No.:
FG9T7200BLA
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Mobile Workbench

Wheel Type

Swivel

Load Capacity

129L

Number of Shelves

3

Weight Class

High Load Capacity

Overall Length

1.26m

Overall Height

1.12m

Platform Length

49.75in

Platform Width

22.29in

Overall Width

566.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Product High-Capacity Janitorial Cleaning Cart offers 40% more space than traditional cleaning carts to save time retrieving supplies. This flexible, high-capacity cart is a storage solution and tool organizer that makes it effic

40% more storage space than traditional carts minimizes trips for additional supplies and maximizes staff productivity.

Mop bucket platform with securing grooves keeps Wave Brake® or microfiber charging buckets securely attached to cart.

Water and chemical resistant finish provides easy maintenance and long-lasting good looks.

Durable 8" ball-bearing wheels and quiet 4" casters make maneuverability easy and quiet for workers.

Interchangeable handles and removable platform allow user to easily expand or reduce the footprint of the cart to meet specific cleaning and storage needs.

Rubber tool grips and hooks securely hold up to 5 stick goods, while hooks hold up to 4 safety signs.

Expansive storage space with removable bins and caddies let staff restock before they clean, increasing productivity by eliminating search time for additional supplies.

Compact size fits great in space-constrained areas; with a high capacity-to-footprint ratio, only 22" wide.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy