Rubbermaid Commercial Products 3 Swivel Mobile Workbench, 46 in, 129 L Load, 21.75 in

Subtotal (1 unit)*

$611.76

(exc. GST)

$672.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.76

*price indicative

RS Stock No.:
241-1810
Mfr. Part No.:
FG617388BLA
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Wheel Type

Swivel

Product Type

Mobile Workbench

Load Capacity

129L

Number of Shelves

3

Weight Class

High Load Capacity

Overall Length

11.7mm

Overall Height

974.9mm

Platform Length

46in

Platform Width

21.75in

Standards/Approvals

No

Overall Width

552.5mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Traditional Janitorial Cleaning Cart with zippered yellow vinyl bag collects waste and transports tools for efficient cleaning. Customize and stock this cleaning cart in a way that best suits your needs with 3 shelves, h

Lightweight and manoeuvrable for a variety of cleaning solutions

Front-access zippered bag allows user to easily remove collected waste with no need to lift through the top

Front platform holds Wave Brake® mop bucket or up to a 32-gallon BRUTE® container

Water and chemical resistant surface provides easy maintenance and long-lasting good looks

11 tool hooks make room for all your cleaning needs, such as brooms, mops, dustpans, dusters, and safety signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy