Rubbermaid Commercial Products 2 Durable Structural Foam Construction 2 Fixed + 2 Swivel Trolley, 500 lb Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-1787
Mfr. Part No.:
1997206
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Number of Shelves

2

Frame Material

Durable Structural Foam Construction

Wheel Type

2 Fixed + 2 Swivel

Product Type

Trolley

Load Capacity

500 lb

Overall Height

914.4 mm

Overall Length

1.41 m

Overall Width

452.12 mm

Standards/Approvals

No

Weight Class

Heavy Duty

Wheel Diameter

5 in

Wheel Material

Thermoplastic Rubber

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products 1997206 is heavy duty adaptable utility cart makes transporting long objects in tight spaces easier and faster.

Extended base attaches to RCPs Medium Heavy Duty Adaptable Carts to carry tall objects like ladders or 4' light bulbs.

Frees up valuable space on cart shelves.

Makes transporting long objects in tight spaces easier and faster.

40 lb weight capacity.

Compatible with RCP Heavy Duty Adaptable Carts

Available in black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy