Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- RS Stock No.:
- 241-1782
- Mfr. Part No.:
- 1902465
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$955.24
(exc. GST)
$1,050.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $955.24 |
*price indicative
- RS Stock No.:
- 241-1782
- Mfr. Part No.:
- 1902465
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cart | |
| Wheel Type | Swivel | |
| Load Capacity | 60lb | |
| Number of Shelves | 2 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cart | ||
Wheel Type Swivel | ||
Load Capacity 60lb | ||
Number of Shelves 2 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products BRUTE 1902465 is executive quick cart is the industrys most durable mobile cart solution for housekeeping, janitorial and maintenance environments.
Repels oil, water and stains with Teflon® fabric protector coating to maintain aesthetics and protect against daily use.
High-performance material construction provides strength to withstand rigorous daily use.
Heavy-duty kick plate increases durability.
Secure stick goods with heavy-duty strap and large front pocket.
Adjustable dividers help organize amenities and supplies.
Related links
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products 2 Durable Structural Foam Construction 2 Fixed + 2 Swivel Trolley, 500 lb Load
- Rubbermaid Commercial Products Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 2 Swivel Mobile Workbench 13.6 kg Load, 101 mm
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
