FIMM Trolley, 1 m, 100 kg Load, 518 mm
- RS Stock No.:
- 717-706
- Mfr. Part No.:
- 802000011
- Brand:
- FIMM
Subtotal (1 unit)*
$541.78
(exc. GST)
$595.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.78 |
*price indicative
- RS Stock No.:
- 717-706
- Mfr. Part No.:
- 802000011
- Brand:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 100kg | |
| Platform Length | 1m | |
| Platform Width | 518mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 100kg | ||
Platform Length 1m | ||
Platform Width 518mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley MADE of food grade 304L stainless steel is designed for hygienic material handling in demanding environments. It is particularly suited to the agri food and chemical industry sectors, meeting strict operational standards.
Suitable for agri food and chemical industry applications
Meets strict industry hygiene standards
Ensures easy cleaning and maintenance
Supports long term durability in demanding environments
Related links
- FIMM Steel Trolley 100 kg Load, 518 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 518 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 518 mm
- FIMM Trolley, 1000 kg Load
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
