FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley, 1 m, 200 kg Load, 600 mm
- RS Stock No.:
- 717-690
- Mfr. Part No.:
- 885006693
- Brand:
- FIMM
Subtotal (1 unit)*
$2,226.65
(exc. GST)
$2,449.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,226.65 |
*price indicative
- RS Stock No.:
- 717-690
- Mfr. Part No.:
- 885006693
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 4 Swivel with 2 Brake | |
| Load Capacity | 200kg | |
| Platform Material | Stainless Steel | |
| Number of Shelves | 3 | |
| Weight Class | 200 kg | |
| Foldable | No | |
| Frame Material | Stainless Steel | |
| Overall Length | 1.1m | |
| Wheel Material | Grey Non-Marking | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.01m | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 700mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 4 Swivel with 2 Brake | ||
Load Capacity 200kg | ||
Platform Material Stainless Steel | ||
Number of Shelves 3 | ||
Weight Class 200 kg | ||
Foldable No | ||
Frame Material Stainless Steel | ||
Overall Length 1.1m | ||
Wheel Material Grey Non-Marking | ||
Wheel Diameter 125mm | ||
Overall Height 1.01m | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 700mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FIMM Stainless Steel Serving Trolley Food-Grade is a Durable and hygienic solution for transporting food and supplies in professional environments. Its welded steel frame provides strength and stability, while the stamped shelves with raised, folded edges ensure secure load placement. Designed for quiet and smooth operation, it is Ideal for catering, hospitality, and food service applications.
Sound-absorbing padding under each shelf for quiet movement
Galvanized base plates for added durability and corrosion resistance
Wheels equipped with thread guards and wall-resistant washers for reliable performance
Related links
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
