FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 200 kg Load, 518 mm
- RS Stock No.:
- 717-597
- Mfr. Part No.:
- 800006724
- Brand:
- FIMM
Subtotal (1 unit)*
$1,471.49
(exc. GST)
$1,618.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,471.49 |
*price indicative
- RS Stock No.:
- 717-597
- Mfr. Part No.:
- 800006724
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Stainless Steel | |
| Load Capacity | 200kg | |
| Number of Shelves | 1 | |
| Foldable | No | |
| Frame Material | Stainless Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.1m | |
| Wheel Diameter | 125mm | |
| Overall Height | 920mm | |
| Platform Length | 1m | |
| Platform Width | 518mm | |
| Overall Width | 518mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Stainless Steel | ||
Load Capacity 200kg | ||
Number of Shelves 1 | ||
Foldable No | ||
Frame Material Stainless Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.1m | ||
Wheel Diameter 125mm | ||
Overall Height 920mm | ||
Platform Length 1m | ||
Platform Width 518mm | ||
Overall Width 518mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley is built to handle diverse loads with ease, offering a sturdy and reliable solution for transport needs. Its design emphasizes durability and user comfort, combining reinforced elements with ergonomic handling. With thoughtful safety features and smooth mobility, it ensures efficiency in both industrial and everyday settings.
Corrosion resistant and easy to maintain
Designed for heavy-duty use in demanding environments
Suitable for frequent washing to ensure hygiene
Related links
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 518 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM Trolley 100 kg Load, 518 mm
- FIMM 1 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM Steel Trolley 100 kg Load, 518 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
