FIMM Steel Trolley, 1 m, 100 kg Load, 518 mm
- RS Stock No.:
- 717-702
- Mfr. Part No.:
- 800009760
- Brand:
- FIMM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-702
- Mfr. Part No.:
- 800009760
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 100kg | |
| Platform Material | Stainless Steel | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 1.1m | |
| Overall Height | 900mm | |
| Platform Length | 1m | |
| Platform Width | 518mm | |
| Overall Width | 518mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 100kg | ||
Platform Material Stainless Steel | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 1.1m | ||
Overall Height 900mm | ||
Platform Length 1m | ||
Platform Width 518mm | ||
Overall Width 518mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley is built to handle diverse loads with ease, offering a sturdy and reliable solution for transport needs. Its design emphasizes durability and user comfort, combining reinforced elements with ergonomic handling. With thoughtful safety features and smooth mobility, it ensures efficiency in both industrial and everyday settings.
Corrosion resistant and easy to maintain
Designed for heavy-duty use in demanding environments
Suitable for frequent washing to ensure hygiene
Related links
- FIMM Trolley 100 kg Load, 518 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 518 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 518 mm
- FIMM Steel Trolley 250 kg Load, 380 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel Castor Trolley, 100 kg Load
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
