FIMM Trolley, 1 t

Subtotal (1 unit)*

$7,180.16

(exc. GST)

$7,898.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,180.16

*price indicative

RS Stock No.:
717-619
Mfr. Part No.:
855000394
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Load Capacity

1t

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Moving Trolley with 825 mm long forks and 1000 kg capacity is a versatile handling solution designed for loads placed directly on the ground. Its patented variable geometry system ensures adaptability to different load sizes, while maintaining stability throughout movement. Built with a fully mechanical mechanism, it eliminates risks of oil leaks, making it suitable for delicate floor environments.

Adjustable platform width from 400 to 800 mm

Manual lifting and lowering operated via removable tiller

Maximum lifting stroke of 100 mm on folded plate or 180 mm on forks

Designed for handling loads up to 1000 kg directly from the ground

Supplied with CE marking and certificate of conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy