FIMM Stainless Steel Trolley, 400 kg Load, 930 mm 1.1m, 518 mm
- RS Stock No.:
- 717-596
- Mfr. Part No.:
- 800000087
- Brand:
- FIMM
Subtotal (1 unit)*
$1,666.57
(exc. GST)
$1,833.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,666.57 |
*price indicative
- RS Stock No.:
- 717-596
- Mfr. Part No.:
- 800000087
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 400kg | |
| Product Type | Trolley | |
| Platform Material | Stainless Steel | |
| Wheel Diameter | 160mm | |
| Platform Length | 1m | |
| Platform Width | 518mm | |
| Overall Length | 1.1m | |
| Foldable | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 930mm | |
| Overall Width | 518mm | |
| Weight Class | 400 kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 400kg | ||
Product Type Trolley | ||
Platform Material Stainless Steel | ||
Wheel Diameter 160mm | ||
Platform Length 1m | ||
Platform Width 518mm | ||
Overall Length 1.1m | ||
Foldable No | ||
Frame Material Stainless Steel | ||
Overall Height 930mm | ||
Overall Width 518mm | ||
Weight Class 400 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley is built to handle diverse loads with ease, offering a sturdy and reliable solution for transport needs. Its design emphasizes durability and user comfort, combining reinforced elements with ergonomic handling. With thoughtful safety features and smooth mobility, it ensures efficiency in both industrial and everyday settings.
Flatpack design with product delivered assembled
Tubular frame with reinforcements under the platform
Recessed platform for secure load placement
Reinforced backrest attached to the platform ensuring longevity
Ergonomic handle at a comfortable height MADE of tubing for good grip
