FIMM 1 Steel Castor Trolley, 1 m, 250 kg Load, 600 mm
- RS Stock No.:
- 717-794
- Mfr. Part No.:
- 880707104
- Brand:
- FIMM
Subtotal (1 unit)*
$1,731.59
(exc. GST)
$1,904.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,731.59 |
*price indicative
- RS Stock No.:
- 717-794
- Mfr. Part No.:
- 880707104
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Platform Material | Sheet Metal | |
| Load Capacity | 250kg | |
| Number of Shelves | 1 | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | TPE | |
| Overall Length | 1.16m | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 640mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Platform Material Sheet Metal | ||
Load Capacity 250kg | ||
Number of Shelves 1 | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material TPE | ||
Overall Length 1.16m | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Workbench Equipped With Lockable Storage Compartments is a robust mobile workstation designed for intensive professional use. Its fully welded rectangular steel frame ensures exceptional durability, while the integrated storage unit provides secure organization of tools and equipment. Combining strength, practicality, and mobility, it is Ideal for demanding workshop and industrial environments.
16 mm thick melamine worktops, recessed and easy to clean
Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip
Mobility ensured by 2 fixed wheels + 2 swivel casters with brakes, compliant with EN 1757 standard
Non-marking TPE tire wheels with ball bearings: quiet, vibration-absorbing, and reduced starting effort by 50%
Delivered ready to use, with only the handle requiring assembly, saving professionals valuable time
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
