Gedore Tool Trolley Trolley with Assortment
- RS Stock No.:
- 608-462
- Mfr. Part No.:
- 3100197
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$4,650.84
(exc. GST)
$5,115.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $4,650.84 |
*price indicative
- RS Stock No.:
- 608-462
- Mfr. Part No.:
- 3100197
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Trolley with Assortment | |
| Accessory Type | Tool Trolley | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Trolley with Assortment | ||
Accessory Type Tool Trolley | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley workster is designed for efficient organisation and safe storage of tools, making it an essential addition to any workshop. Built with a durable, welded sheet steel body, this trolley offers a corrosion-resistant and scratch-resistant finish that ensures longevity. Its thoughtfully designed layout features six wide drawers that allow for full extension and single-hand operation, ensuring you can efficiently access your tools while maintaining a clutter-free workspace. With a generous total load capacity of 300 kg, this trolley is not just a storage solution but a mobile workshop that enhances productivity.
Constructed with robust, corrosion resistant sheet steel for durability
Features six spacious drawers with ball bearing guide rails for smooth operation
Central locking mechanism for added security and convenience
Each drawer has a load capacity of 20 kg, ensuring ample support for heavy tools
Designed for single hand operation, allowing easy access to tools without hassle
Includes four swivel castors for effortless mobility, one with a locking brake
Work platform equipped with an ABS plastic cover for added protection
Individual blocking system ensures only one drawer can be opened at a time, enhancing safety
Comes with a complete assortment of 172 quality tools for diverse tasks
Overall dimensions of H 900 x B 625 x T 510 mm provide ample storage without compromising space
Related links
- Gedore Tool Trolley Trolley with Assortment
- Gedore Tool Trolley Trolley
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- FIMM 9 Steel Castor Tool Trolley 250 kg Load, 800 mm
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
