Facom 6 Metal, Plastic Swivel Trolley, 969 mm, 30 kg Load, 560 mm
- RS Stock No.:
- 234-9532
- Mfr. Part No.:
- ROLL.6M4APF
- Brand:
- Facom
Subtotal (1 unit)*
$2,785.25
(exc. GST)
$3,063.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,785.25 |
*price indicative
- RS Stock No.:
- 234-9532
- Mfr. Part No.:
- ROLL.6M4APF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Metal, Plastic | |
| Platform Length | 969mm | |
| Platform Width | 560mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Metal, Plastic | ||
Platform Length 969mm | ||
Platform Width 560mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom roll tool trolley which contains six drawers with larger work surface of 560 x 460 mm. It is of red colour.
Lock on the front
Renewed drawers with secure locking
Bi material handle on both sides
Related links
- Facom 6 Plastic 560 mm 560 mm
- Facom 4 Swivel Trolley 560 mm
- Facom 3 Polypropylene Swivel Trolley 560 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 2 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
