Facom 2 Drawer Wheeled Tool Trolley, Polypropylene, Fibre
- RS Stock No.:
- 268-6854
- Mfr. Part No.:
- ROLL.UC3S2DM4
- Brand:
- Facom
Subtotal (1 unit)*
$1,644.08
(exc. GST)
$1,808.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,644.08 |
*price indicative
- RS Stock No.:
- 268-6854
- Mfr. Part No.:
- ROLL.UC3S2DM4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Trolley | |
| Material | Polypropylene, Fibre | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 969mm | |
| Width | 515mm | |
| Colour | Red | |
| Height | 972mm | |
| Load Capacity | 25kg | |
| Weight | 35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Trolley | ||
Material Polypropylene, Fibre | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 969mm | ||
Width 515mm | ||
Colour Red | ||
Height 972mm | ||
Load Capacity 25kg | ||
Weight 35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Tool Trolley, 250kg Load Capacity, 972mm Height - ROLL.UC3S2DM4
This tool trolley provides mobile storage and organised access to hand tools and small components within industrial workshops. Finished in red, it is designed for routine use in automation, electronics, electrical and mechanical environments where portability and capacity are required. The unit incorporates wheeled mobility and a Compact footprint to assist workshop flow and onsite tool transport.
Features and Benefits:
• 250kg load capacity supports heavy tool and equipment loads
• Two polypropylene drawers offer protected organised storage
• Fibre-reinforced construction increases structural durability under load
• Wheeled configuration enables fast relocation between workstations
• 35kg unit mass balances stability with manoeuvrability
• Two polypropylene drawers offer protected organised storage
• Fibre-reinforced construction increases structural durability under load
• Wheeled configuration enables fast relocation between workstations
• 35kg unit mass balances stability with manoeuvrability
Applications
• Suitable for vehicle maintenance bays requiring mobile storage
• Ideal for electronics assembly benches needing component access
• Used for electrical site work to transport insulated tool sets
• Can be used in mechanical workshops for storing torque tools
• Ideal for electronics assembly benches needing component access
• Used for electrical site work to transport insulated tool sets
• Can be used in mechanical workshops for storing torque tools
How much weight can I store on and in the trolley combined?
The trolley is rated for a total static load of 250kg distributed across its surfaces and drawers.
What materials contribute to the trolleys robustness?
The structure uses Fibre reinforcement together with polypropylene drawer components to resist impact and routine workshop wear.
Will the trolley fit through standard workshop doorways?
With a width of 515mm and length of 969mm the footprint is sized to pass common workshop openings while allowing clearance for manoeuvre.
How tall is the unit and how does that affect access to stored items?
The overall height is 972mm which positions drawers at a work-friendly level for frequent access without excessive bending.
What is the products portability weight and how does that influence movement?
The trolley weighs 35kg empty, providing stability under load while remaining movable on its wheels for repositioning.
Related links
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Roller Cabinet
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Facom 4 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley
- IRIMO 7 Drawer Wheeled Tool Trolley
