Facom 96 Piece Mechanical Tool Kit with Box
- RS Stock No.:
- 236-0237
- Mfr. Part No.:
- CM.100A
- Brand:
- Facom
Subtotal (1 unit)*
$2,395.16
(exc. GST)
$2,634.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,395.16 |
*price indicative
- RS Stock No.:
- 236-0237
- Mfr. Part No.:
- CM.100A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Mechanical | |
| Product Type | Tool Kit | |
| Kit Contents | 96 Metric Tools | |
| Number of Pieces | 96 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Mechanical | ||
Product Type Tool Kit | ||
Kit Contents 96 Metric Tools | ||
Number of Pieces 96 | ||
Storage Type Box | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 96-piece set of industrial maintenance tools 4 options available CM.100A is set supplied without container. 2050.M100A: Set supplied with 5 compartment metal toolbox BT.11A. 2026.M100A: Set supplied with plastic toolbox BP.C24N. BT200.M100A is s
Professional quality
delivers quality, strength and performance
Related links
- Facom 96 Piece Industrial Maintenance Kit Tool Kit with Metal Box with 5 Compartments
- Facom 115 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 200 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 165 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 21 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 147 Piece Industrial Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Facom 26 Piece Maintenance Kit Tool Kit with Box
- Facom 160 Piece Maintenance Kit Tool Kit with Box
