Rubbermaid Commercial Products 3 Swivel Cart, 854.2 mm, 200 lb Load, 473.2 mm

Subtotal (1 unit)*

$1,001.47

(exc. GST)

$1,101.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,001.47

*price indicative

RS Stock No.:
456-660
Mfr. Part No.:
FG342488PLAT
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Cart

Wheel Type

Swivel

Load Capacity

200lb

Number of Shelves

3

Weight Class

200lb

Overall Length

33.63in

Wheel Material

Swivel Casters

Wheel Diameter

4in

Overall Height

37.75in

Platform Length

854.2mm

Platform Width

473.2mm

Standards/Approvals

HACCP

Overall Width

18.63in

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Service Utility Cart with 4-inch Swivel Casters is a versatile, durable cart that can perform a wide variety of tasks. This rolling utility cart has non-marking swivel casters for smooth movement and raised arms on both sides for easy manoeuvrability. Ideal to organize, transport, and store items in a wide range of settings including offices, schools, mailrooms, medical facilities, loading docks, warehouses, and stock rooms.

Easy access to shelves from all sides of the cart

Easy to clean smooth surfaces

REACH compliant

Compact cart size enhance mobility

Constructed with 3 versatile durable shelves

Assists in complying with HACCP guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy