FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.2 m, 500 kg Load, 800 mm
- RS Stock No.:
- 717-732
- Mfr. Part No.:
- 806724645
- Brand:
- FIMM
Subtotal (1 unit)*
$1,188.73
(exc. GST)
$1,307.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,188.73 |
*price indicative
- RS Stock No.:
- 717-732
- Mfr. Part No.:
- 806724645
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Wood | |
| Load Capacity | 500kg | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | TPE | |
| Overall Length | 1.335m | |
| Wheel Diameter | 160mm | |
| Overall Height | 980mm | |
| Platform Length | 1.2m | |
| Platform Width | 800mm | |
| Overall Width | 800mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Wood | ||
Load Capacity 500kg | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material TPE | ||
Overall Length 1.335m | ||
Wheel Diameter 160mm | ||
Overall Height 980mm | ||
Platform Length 1.2m | ||
Platform Width 800mm | ||
Overall Width 800mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Modular Wire Mesh Trolley is purpose-built for transporting and storing bulk loads with efficiency. Its recessed platform and reinforced tubular frame provide stability, while the three-point fixed backrest ensures durability. Designed for intensive use, it offers strength and ergonomic comfort, making it reliable for demanding industrial applications.
Tubular frame measuring 35 to 20 mm with reinforced under platform supports
Side panels that slide into guides for enhanced stability
Mesh cladding with spacing of 50 to 50 mm suitable for bulk load transport
Handle constructed from tubing with a diameter of 28 mm for ergonomic grip
Equipped with two fixed wheels and two swivel wheels with brakes fitted with tires of 160 mm diameter
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
