Gedore Tool Trolley Trolley with Assortment
- RS Stock No.:
- 608-460
- Mfr. Part No.:
- 3082113
- Brand:
- Gedore
Subtotal (1 set)*
$11,093.47
(exc. GST)
$12,202.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $11,093.47 |
*price indicative
- RS Stock No.:
- 608-460
- Mfr. Part No.:
- 3082113
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Accessory Type | Tool Trolley | |
| Product Type | Trolley with Assortment | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Accessory Type Tool Trolley | ||
Product Type Trolley with Assortment | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Trolley workster highline is an exceptional 308-piece tool assortment designed specifically for industry, trade, and automotive use. This comprehensive set ensures you have all the essential tools required to tackle a wide range of tasks. Housed in a robust tool trolley, it features the innovative Gedore Check Tool System, which employs two-coloured foam inserts for effortless completeness checks. Crafted with precision, the assortment includes an extensive range of metric dimension tools, providing both versatility and professional reliability for your projects. Whether you are a seasoned professional or an enthusiastic DIYer, this tool set will elevate your work efficiency and effectiveness.
308 piece assortment tailored for industrial, trade, and automotive applications
Incorporates the GEDORE Check Tool System for a reliable completeness check
Tools are crafted in metric dimensions for compatibility with European standards
Compactly organised within a Durable tool trolley for easy transport and storage
Includes a diverse range of tools such as sockets, screwdrivers, pliers, and more
Designed with foam inserts to ensure tools are secure and easy to access
Perfect for both professionals and DIY enthusiasts, enhancing productivity
Storage trolley features 7 drawers with varying heights for optimal organisation
Related links
- Gedore Tool Trolley Trolley with Assortment
- Gedore Tool Trolley Trolley
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
