Bahco 6 Steel Trolley, 543 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-741
- Mfr. Part No.:
- 1477K6GREY
- Brand:
- Bahco
Subtotal (1 unit)*
$4,793.34
(exc. GST)
$5,272.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,793.34 |
*price indicative
- RS Stock No.:
- 171-741
- Mfr. Part No.:
- 1477K6GREY
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 510mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Standards/Approvals | No | |
| Overall Width | 820mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 510mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Standards/Approvals No | ||
Overall Width 820mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, 6 Levels - 1477K6GREY
This is a heavy-duty trolley designed for efficient tool storage and transportation. Constructed with robust steel, it features dimensions of 976mm x 510mm x 820mm. The trolley incorporates six drawers designed to hold up to 1000kg, making it an ideal solution for securely storing a wide range of tools.
Features & Benefits
• Heavy-duty steel construction ensures durability and longevity
• Unique DAAT system allows one drawer operation at a time
• Fully opening drawers provide easy access to contents
• Dual braking system keeps the trolley stable and secure
• Customisable side panels support a tailored workstation
• Scratch-proof powder coating protects against corrosion
Applications
• Used for storing tools in electronics workshops
• Suitable for mechanical environments requiring organisation
• Ideal for maintenance tasks in industrial settings
• Effective in assembly lines for tool accessibility
How does the DAAT system contribute to safety when using this trolley?
The DAAT system ensures that only one drawer can be opened at a time, significantly reducing the risk of the trolley tilting and enhancing user safety during operation.
What type of surface is optimal for placing this trolley?
The trolley is best positioned on flat and stable surfaces to maximise its load capacity and prevent unwanted movement, especially while accessing tools.
Can this trolley accommodate heavier items securely?
Yes, the trolley's heavy-duty design allows for a substantial load capacity of 1000kg, ensuring that even bulky tools and equipment can be stored safely without compromising stability.
Related links
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
