Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley, 543 mm, 30 kg Load, 445 mm

Subtotal (1 unit)*

$3,911.34

(exc. GST)

$4,302.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,911.34

*price indicative

RS Stock No.:
171-839
Mfr. Part No.:
1475K8BLUE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Trolley

Load Capacity

30kg

Number of Shelves

8

Weight Class

Medium Duty

Frame Material

Steel

Wheel Material

Rubber

Overall Length

501mm

Wheel Diameter

125mm

Overall Height

956mm

Platform Length

543mm

Platform Width

445mm

Standards/Approvals

No

Overall Width

763mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 600kg Load Capacity, 956 x 501 x 763mm Platform Dimensions - 1475K8BLUE


This heavy-duty trolley is an essential tool for professionals in industries such as automation, mechanics, and electronics. Measuring 956mm x 501mm x 763mm, it features eight spacious drawers for organised storage. Boasting a robust steel frame and a high load capacity of 600kg, this trolley is designed to withstand rigorous use in industrial environments.

Features & Benefits


• Lock & Go! system secures drawers during transit

• Fully opening drawers allow for easy access

• Durable powder-coated finish resists scratches

• Double-walled design enhances drawer protection

• Anti-slip rubber worktop for a stable workspace

• Noiseless rubber wheels with brakes ensure stability

Applications


• Ideal for use in warehouses for efficient tool storage

• Suitable for assembly lines to organise components

• Effective in workshops for maintaining tools and equipment

• Useful for mobile repair services requiring secure transport

How does the locking system enhance drawer security during movement?


The Lock & Go! system prevents the drawers from opening while the trolley is being moved, ensuring tools remain secured and preventing accidental spills during transport.

What benefits does the double-walled construction provide?


The double-walled design offers increased protection for the drawers, ensuring they remain functional even if the outer wall is damaged during collisions or impacts.

What makes the wheel design suitable for industrial environments?


The trolley is fitted with rubber wheels, featuring a mix of fixed and swivel options, which provide enhanced manoeuvrability and stability, making it effective for navigating busy workshop floors.

How do the drawer dimensions accommodate different tools?


The eight drawers vary in size, allowing for efficient storage of both small and larger tools, ensuring that all gear is conveniently organised and easy to access during work.

What features contribute to the durability and longevity of the trolley?


The solid steel construction, along with the scratch-resistant powder coating and strategic welding points, ensures that the trolley can endure the daily challenges of an industrial workspace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy