Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley, 880 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-735
- Mfr. Part No.:
- 1475KXL6RED
- Brand:
- Bahco
Subtotal (1 unit)*
$5,271.71
(exc. GST)
$5,798.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,271.71 |
*price indicative
- RS Stock No.:
- 171-735
- Mfr. Part No.:
- 1475KXL6RED
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Anti-Slip Rubber | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 986mm | |
| Wheel Diameter | 150mm | |
| Overall Height | 1.1m | |
| Platform Length | 880mm | |
| Platform Width | 445mm | |
| Overall Width | 501mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Anti-Slip Rubber | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 986mm | ||
Wheel Diameter 150mm | ||
Overall Height 1.1m | ||
Platform Length 880mm | ||
Platform Width 445mm | ||
Overall Width 501mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 900kg Load Capacity, 986mm Overall Height - 1475KXL6RED
This trolley is a robust tool storage solution designed for various industrial applications. Featuring a substantial load capacity of 900kg, it is ideal for heavy-duty tasks while maintaining ease of manoeuvrability. With dimensions of 986mm x 501mm x 1100mm, this durable platform trolley includes six spacious drawers, catering to the needs of professionals in fields such as automation, electronics, and mechanical engineering.
Features & Benefits
• Lock & Go! system prevents accidental drawer opening during transport
• Drawers incorporate ball-bearing sliders for seamless access
• Double-walled case protects drawers from external damage
• Anti-slip rubber worktop enhances stability during use
• Secure round locking system deters theft effectively
• Rubber wheels ensure quiet movement with maximum stability
Applications
• Ideal for storing tools and equipment in workshops
• Suitable for transporting heavy loads in manufacturing environments
• Effective for use in electrical and mechanical installations
• Enhances organisation in automotive repair facilities
• Enables convenient tool access for technicians on-site
What is the advantage of the double-walled case in this trolley?
The double-walled case enhances durability by providing additional protection against impacts; even if the outer wall is compromised, the drawers remain functional and secure.
How does the Lock & Go! system improve safety during use?
This system ensures that drawers stay locked while the trolley is in motion, preventing spills and the risk of injury associated with sudden opening.
What type of maintenance is required for the rubber wheels?
Minimal maintenance is needed; simply check for any debris that may obstruct the wheels and ensure they rotate smoothly to maintain ease of movement.
Can this trolley accommodate larger tools or equipment?
With a load capacity of 900kg and extra-large drawer dimensions, it can comfortably hold larger tools and equipment, making it versatile for various tasks.
How do the ball-bearing sliders affect the drawer functionality?
Ball-bearing sliders allow for smooth, effortless opening and closing of drawers, improving the overall user experience and accessibility of tools stored within.
Related links
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
