Bahco 6 Steel Noiseless Trolley, 880 mm, 30 kg Load, 445 mm

Subtotal (1 unit)*

$5,271.71

(exc. GST)

$5,798.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,271.71

*price indicative

RS Stock No.:
172-099
Mfr. Part No.:
1475KXL6BLUE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wheel Type

Noiseless

Product Type

Trolley

Load Capacity

30kg

Platform Material

Anti-Slip Rubber

Number of Shelves

6

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

986mm

Wheel Material

Rubber

Wheel Diameter

150mm

Overall Height

1.1m

Platform Length

880mm

Platform Width

445mm

Overall Width

501mm

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 900kg Load Capacity, Extra Heavy Duty Weight Class - 1475KXL6BLUE


This heavy-duty trolley is designed to meet the demands of industrial use, featuring 6 spacious drawers for easy organisation. With overall dimensions of 986mm x 501mm x 1100mm and a robust steel construction, it can support a load capacity of 900kg, making it an ideal solution for various applications in engineering and warehousing environments.

Features & Benefits


• Lock & Go! system prevents drawers from opening during transport

• Each drawer can hold up to 30kg for substantial storage

• Scratch-proof and anti-rust coating enhances durability

• Double-walled case protects the contents from damage

• Ergonomic handle can be mounted on either side for convenience

• Noise-reducing rubber wheels ensure smooth mobility and stability

Applications


• Ideal for storing tools in manufacturing settings

• Useful for transporting equipment in mechanical workshops

• Convenient for use in electrical utility sectors

• Suited for automotive service facilities and garages

• Operates effectively in commercial warehouses for inventory management

What type of construction enhances the trolley's durability during heavy usage?


The trolley features a double-walled steel construction, reinforced with strategically placed welding points, ensuring that it withstands impacts while providing secure storage for tools and equipment.

How does the wheel design contribute to manoeuvrability?


The trolley is equipped with two fixed and two swivel rubber wheels, each measuring 150mm, including brakes that provide added control and stability during movement, allowing it to navigate tight spaces easily.

What benefits does the anti-rust coating provide for this trolley?


The scratch-proof and anti-rust powder coating protects both the trolley and drawers from corrosion and wear, extending the lifespan of the unit and maintaining its professional appearance even under heavy use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy