Bahco 6 Steel Trolley, 543 mm, 45 kg Load, 445 mm

Subtotal (1 unit)*

$4,900.95

(exc. GST)

$5,391.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,900.95

*price indicative

RS Stock No.:
171-743
Mfr. Part No.:
1477K6WHITE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Trolley

Load Capacity

45kg

Number of Shelves

6

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

820mm

Wheel Diameter

125mm

Overall Height

976mm

Platform Length

543mm

Platform Width

445mm

Standards/Approvals

No

Overall Width

510mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 1000kg Load Capacity, 976mm Overall Height - 1477K6WHITE


This heavy-duty trolley is designed for robust industrial use. The trolley features a solid steel dual-walled construction and provides a load capacity of up to 1000kg. Its overall dimensions are 976mm x 510mm x 820mm, making it a practical choice for various environments. The unique design balances functionality with security, making it ideal for secure storage and transport of tools and equipment.

Features & Benefits


• Each drawer operates independently to prevent tilting during use

• Fully opening drawers enhance accessibility to stored items

• Dual braking system ensures stability and prevents unwanted movement

• Customisable with perforated side panels for specific storage needs

• Shock-absorbing bumpers safeguard items within the drawers

• Scratch-resistant finish offers protection against rust and wear

Applications


• Ideal for transporting tools in large workshops

• Suitable for use in electrical and mechanical industries

• Efficient storage solution for automation components

• Great for stocking spare parts in organisational settings

• Useful in maintenance environments where easy access is essential

How does the unique drawer system enhance safety during operation?


The drawer system is designed to allow only one drawer to be opened at a time, significantly reducing the risk of tipping or loss of balance, thereby ensuring safe operation in busy workspaces.

What material contributes to the durability of the trolley?


The trolley’s construction features heavy-duty steel, which provides strength and resilience, ensuring it can withstand the demands of an industrial environment.

How does the dual braking system function effectively?


The dual braking system locks the wheels securely in place, preventing any movement in any direction, which is essential during loading and unloading tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy