Bahco 5 Steel Trolley, 543 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-831
- Mfr. Part No.:
- 1472K5BLUE
- Brand:
- Bahco
Subtotal (1 unit)*
$2,986.27
(exc. GST)
$3,284.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,986.27 |
*price indicative
- RS Stock No.:
- 171-831
- Mfr. Part No.:
- 1472K5BLUE
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 5 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 782mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 952mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 5 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 782mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 952mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K5BLUE
This heavy-duty trolley is designed for industrial use, featuring a robust steel platform construction. With dimensions of 952 x 510 x 782 mm, it accommodates a substantial load capacity of 600 kg, making it ideal for moving equipment and tools with ease.
Features & Benefits
• Dual-walled case construction provides enhanced durability and protection
• Fully opening drawers equipped with ball-bearing sliders for smooth operation
• Rubber wheels ensure stability and easy manoeuvrability over uneven surfaces
• Secure round locking system enhances protection against theft
• Scratchproof powder coating guards against rust and wear
• Shock-absorbing corner bumpers minimise damage during collisions
Applications
• Used for transporting equipment in workshops and manufacturing sites
• Ideal for storing tools in garages and service centres
• Perfect for assembly lines requiring mobility and organisation
• Useful in warehouses for efficient handling of heavy items
What type of material is used in its construction?
The trolley is constructed from solid steel, ensuring high strength and durability for heavy-duty applications.
How do the drawers enhance usability?
Each drawer operates on ball-bearing sliders, which allow for smooth and effortless opening, even under a load of up to 30 kg.
What measures are in place to prevent injuries or damage?
Shock-protective corner bumpers are incorporated to reduce the risk of injury and to protect nearby objects from potential damage during movement.
Can it be used in outdoor environments?
While this trolley is designed primarily for indoor use, the rubber wheels provide adequate grip on various surfaces, allowing for occasional outdoor use.
Is there any feature to customise storage?
The trolley includes perforated side panels, enabling users to add various Xpand accessories for enhanced storage options.
Related links
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
