Bahco 6 Steel Noiseless Trolley, 30 kg Load

Subtotal (1 unit)*

$3,610.13

(exc. GST)

$3,971.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,610.13

*price indicative

RS Stock No.:
171-730
Mfr. Part No.:
1475K6BLUE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wheel Type

Noiseless

Product Type

Trolley

Platform Material

Anti-Slip Rubber

Load Capacity

30kg

Number of Shelves

6

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

956mm

Wheel Material

Rubber

Wheel Diameter

150mm

Overall Height

986mm

Overall Width

501mm

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1475K6BLUE


This heavy-duty trolley is designed for rigorous industrial environments, featuring a robust steel frame and an ergonomic design. With dimensions of 956mm x 501mm x 763mm, it effectively manages up to 600kg, making it suitable for various demanding tasks. The trolley includes six levels of fully opening drawers, ensuring excellent storage and organisation capabilities.

Features & Benefits


• Lock & Go! system secures drawers during movement

• Durable double-walled case protects drawers from damage

• Scratch-proof powder coating enhances longevity

• Anti-slip rubber worktop improves safety during use

• Solid steel construction ensures strength and durability

• Noiseless wheels with brakes provide stability and manoeuvrability

Applications


• Utilised for tool storage in mechanical workshops

• Integrated into assembly lines for efficient workflow

• Suitable for maintenance tasks in electrical installations

• Ideal for organising components in automation settings

What should be considered regarding the trolley's weight capacity?


The trolley's load capacity of 600kg facilitates the handling of heavy tools and equipment, making it ideal for demanding jobs where mobility and strength are required.

How does the design contribute to user safety during operation?


The anti-slip rubber worktop minimises the risk of slipping, while the locking system secures the drawers, preventing accidental openings. This ensures safe operation even when transporting heavy loads.

What advantages do the wheel features offer for transporting the trolley?


With two fixed and two swivel rubber wheels equipped with brakes, the trolley allows for easy manoeuvrability and stability, crucial for moving in various work environments without losing control of the load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy