Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load

Subtotal (1 unit)*

$3,610.13

(exc. GST)

$3,971.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,610.13

*price indicative

RS Stock No.:
171-731
Mfr. Part No.:
1475K6RED
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wheel Type

2 Fixed + 2 Swivel

Product Type

Trolley

Load Capacity

30kg

Platform Material

Anti-Slip Rubber

Number of Shelves

6

Weight Class

Medium Duty

Frame Material

Steel

Wheel Material

Rubber

Overall Length

501mm

Wheel Diameter

150mm

Overall Height

956mm

Overall Width

763mm

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1475K6RED


This heavy-duty trolley is designed for robust use in industrial settings. With a comprehensive load capacity of 600kg, it features a sturdy steel platform and full dimensions of 956mm x 501mm x 763mm. The trolley offers enhanced storage capabilities with six fully opening drawers, making it an essential transport solution for various workplace needs.

Features & Benefits


• Lock & Go! system keeps drawers secure during movement

• Anti-slip rubber worktop allows for safe placement of tools

• Solid steel structure enhances durability and impact resistance

• Double-walled design ensures drawers remain usable even after damage

• Noiseless rubber wheels provide smooth mobility and stability

• Strong round locking system protects against unauthorised access

Applications


• Ideal for workshops requiring efficient tool storage

• Used for transporting heavy equipment in manufacturing environments

• Suitable for assembly lines needing accessible tool organisation

• Perfect for electrical and mechanical tasks requiring robust support

What is the significance of the Lock & Go! feature?


The Lock & Go! feature prevents drawers from inadvertently opening while the trolley is in transit, protecting contents and ensuring safe mobility.

How does the double-walled construction benefit the trolley's longevity?


The double-walled construction safeguards the drawers, ensuring they remain operable even if the outer casing sustains damage, thus enhancing durability over time.

What types of environments are best suited for this trolley?


It's primarily suitable for industrial, mechanical, and electrical environments where heavy tools and equipment need reliable storage and transport solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy