RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
- RS Stock No.:
- 914-4102
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$839.68
(exc. GST)
$923.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 23 December 2026
- Plus 54 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $839.68 | - |
| 5 + | $691.05 | 17% |
*price indicative
- RS Stock No.:
- 914-4102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Material Type | Metal | |
| Internal Height | 408mm | |
| Internal Depth | 430mm | |
| Internal Width | 600mm | |
| External Height | 440mm | |
| Waterproof | Yes | |
| External Depth | 465mm | |
| External Width | 630mm | |
| Foam | No | |
| Finish | Anodised | |
| Watertight | Yes | |
| Case Weight | 6.5kg | |
| Wheeled | No | |
| Colour | Aluminium | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Aluminium | ||
Material Type Metal | ||
Internal Height 408mm | ||
Internal Depth 430mm | ||
Internal Width 600mm | ||
External Height 440mm | ||
Waterproof Yes | ||
External Depth 465mm | ||
External Width 630mm | ||
Foam No | ||
Finish Anodised | ||
Watertight Yes | ||
Case Weight 6.5kg | ||
Wheeled No | ||
Colour Aluminium | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment Case, 630 x 465 x 440 mm
This RS PRO aluminium equipment case offers a robust yet lightweight storage solution. It features a rust-resistant body and a rubber-sealed top that keeps water out, making it a good choice for transporting goods outside.
The cast aluminium stacking locators on each lid corner mean you can stack these cases on top of one another to save space. The unit's ribbed body is highly durable, so it will reliably protect your delicate or valuable items. It also features toggle latches for easy opening and closing, as well as a wire seal and padlock option for added security.
Retaining straps keep the lid in place during transit and the comfort-grip plastic handles make it easy to carry. Inside, there are no partitions, providing you with a lot of storage options.
Features and Benefits
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 380 mm 285 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- Nanuk Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
