Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm

Subtotal (1 unit)*

$649.46

(exc. GST)

$714.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$649.46

*price indicative

RS Stock No.:
287-4569
Mfr. Part No.:
950S-010BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Polypropylene

Product Type

Transit Case

Material

Polypropylene

Internal Height

389mm

Series

950

Internal Depth

257mm

Internal Width

521mm

Waterproof

Yes

External Height

465mm

External Depth

297mm

External Width

579mm

Foam

Yes

Watertight

Yes

Case Weight

6.8kg

Wheeled

Yes

Standards/Approvals

ATA SPECIFICATION 300 - CATEGORY 1, ASTM D-4169 DC-18, MIL-STD-810F

Colour

Black

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.

Pad lockable

Stackable

Soft grip handle

Integrated lid stay

Impact resistant NK 7 resin

Power claw superior latching system

Certifications -

ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy