Facom 1/4 in Drive 13/32 in 12 Point Square, 22mm Overall Length
- RS Stock No.:
- 236-0851
- Mfr. Part No.:
- R.13/32E
- Brand:
- Facom
Subtotal (1 unit)*
$10.55
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.55 |
*price indicative
- RS Stock No.:
- 236-0851
- Mfr. Part No.:
- R.13/32E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 13/32 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 13/32 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/4 inch drive inch 12-point sockets which is OGV profile more powerful tightening, preserves fasteners. Finishing bright chrome.
Diameter: 14.7mm
Length: 22mm
Related links
- Facom 1/4 in Drive 13/32 in 6 Point 6 Point Socket, 7.8mm Overall Length
- Facom 1/4 in Drive 10 mm Standard 6 Point Socket, 7.8mm Overall Length
- Facom 1/4 in Drive 11/32 in 12 Point 12 Point Socket, 6.5mm Overall Length
- Facom 1/4 in Drive 3/8 in 12 Point Square, 7.8mm Overall Length
- Facom 1/4 in Drive 13 mm 12 Point 12 Point Socket, 10mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
