RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 475 mm 390 mm 200 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$671.22

(exc. GST)

$738.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$671.22-
5 +$552.4217%

*price indicative

RS Stock No.:
767-4976
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Plastic

Material

Polypropylene

Product Type

Transit Case

Internal Height

175mm

Internal Depth

350mm

Internal Width

442mm

External Height

200mm

Waterproof

Yes

External Depth

390mm

External Width

475mm

Foam

Yes

Case Weight

4.3kg

Watertight

Yes

Wheeled

Yes

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Dividers

No

IP Rating

IP67

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Plastic Equipment Case with Wheels, 190 x 475 x 410 mm


This RS PRO equipment case provides you with a secure way of transporting sensitive and valuable equipment. The protective layer at the bottom and egg-style foam in the lid keep your belongings out of harm's way and held on all sides by the soft insulation.

The case is particularly useful when carrying sensitive equipment like electronic components or computer parts and devices, as it's fitted with an airlock to control the pressure inside the case. For added security when travelling, the case has latches for a padlock. There are also wheels for easy transportation.

This case is made of polypropylene (PP) that's resistant to corrosive substances. It's also got an IP67 rating, meaning it's waterproof when submerged in a metre of water for up to 30 minutes. These cases are often used by IT field technicians or engineers needing to protect more delicate equipment.

Features and Benefits


• Black colour

• No dividers

• Foam interior

• External dimensions of 190 (height) x 475 (width) x 190 (depth) mm

• Internal dimensions of 170 (height) x 430 (width) x 345 (depth) mm

• IP67 rated

• Lockable

• Polypropylene (PP) material

• Plastic material type

• Watertight or waterproof

• Weight of 4.3 kg

• Wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy