RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm

Get a bulk buy discount

Add 5 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

$279.10

(exc. GST)

$307.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 30 December 2026
  • Plus 6 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$279.10-
5 +$221.1720%

*price indicative

RS Stock No.:
914-4095
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Metal

Material

Aluminium

Product Type

Transit Case

Internal Height

220mm

Internal Width

550mm

Internal Depth

350mm

Waterproof

Yes

External Height

250mm

External Depth

385mm

External Width

580mm

Finish

Anodised

Foam

No

Watertight

Yes

Case Weight

4.8kg

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Aluminium

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Metal Equipment case, 250 x 580 x 385 mm


Looking for a secure way to transport your valuable tools without them being damaged? Try this equipment case from the RS PRO range.

The case is made from premium aluminium, making it both lightweight and robust. It has handy features to ensure valuables are safe in transit, including lid retaining straps, padlock fittings and toggle catches that provide hold it firmly closed.

If being used for storage, the simple lugging and stacking locators on each corner of the case ensure that stacking in shipping containers and warehouses is simple and efficient. The aluminium-alloy handles have a comfort grip and are protected from damage by plastic. With a body constructed from rust-free aluminium along with rubber seals around the lid for shower proofing, this product will stand up to long-term use.

Use this case for commercial and personal travel to protect scientific equipment or cameras.

Features and Benefits


• RS PRO equipment case

• Internal dimensions – height of 220 mm, width of 550 mm and depth of 350 mm

• External dimensions – height of 250 mm, width of 580 mm and depth of 385 mm

• Lightweight aluminium construction offers strength and durability

• Stainless-steel hinges

• Weight 4.8 kg

• No wheels or dividers

• Robust ribbed body design

• Showerproof with rubber-sealing around the lid and body contact point

• Stacking locators on each lid corner for easy stacking and inter-stacking

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy