RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS Stock No.:
- 914-4106
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$315.93
(exc. GST)
$347.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $315.93 |
| 5 + | $259.98 |
*price indicative
- RS Stock No.:
- 914-4106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Internal Height | 310mm | |
| Internal Width | 550mm | |
| Internal Depth | 350mm | |
| External Height | 340mm | |
| Waterproof | Yes | |
| External Depth | 385mm | |
| External Width | 580mm | |
| Finish | Anodised | |
| Foam | No | |
| Case Weight | 5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Aluminium | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Metal | ||
Product Type Transit Case | ||
Material Aluminium | ||
Internal Height 310mm | ||
Internal Width 550mm | ||
Internal Depth 350mm | ||
External Height 340mm | ||
Waterproof Yes | ||
External Depth 385mm | ||
External Width 580mm | ||
Finish Anodised | ||
Foam No | ||
Case Weight 5kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Aluminium | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment Case, 340 x 580 x 385 mm
This RS PRO aluminium equipment box is a robust yet lightweight storage option. It has a rust-resistant body and a watertight rubber-sealed top, making it useful for transporting items outside.
You can stack the cases on top of one another to save space thanks to the cast aluminium stacking locators on each lid corner. The ribbed body of the unit is robust and durable, protecting valuable and fragile items. It also has toggle latches for simple opening and shutting, as well as a wire seal and padlock option for further protection.
It features retaining straps that you can use to hold the lid in place during transportation, while comfort-grip plastic handles make it easy to carry. There are no partitions within, giving you a lot of storage options.
Features and Benefits
- RS Stock No. 9144092
Each
$594.99
- RS Stock No. 9144086
Each
$373.58
- RS Stock No. 9144121
Each
$344.83
- RS Stock No. 9144115
Each
$649.09
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 380 mm 285 mm 340 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm











