Nanuk Nano 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- RS Stock No.:
- 287-8206
- Mfr. Part No.:
- 330S-000RD-PA0-FSA01
- Brand:
- Nanuk
Subtotal (1 unit)*
$102.54
(exc. GST)
$112.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.54 |
*price indicative
- RS Stock No.:
- 287-8206
- Mfr. Part No.:
- 330S-000RD-PA0-FSA01
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Polycarbonate | |
| Internal Height | 49mm | |
| Series | Nano 330 | |
| Internal Width | 96mm | |
| Internal Depth | 170mm | |
| External Height | 65mm | |
| Waterproof | Yes | |
| External Depth | 188mm | |
| External Width | 130mm | |
| Foam | No | |
| Case Weight | 400g | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Red | |
| IP Rating | IP65 | |
| Dividers | No | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Polycarbonate | ||
Internal Height 49mm | ||
Series Nano 330 | ||
Internal Width 96mm | ||
Internal Depth 170mm | ||
External Height 65mm | ||
Waterproof Yes | ||
External Depth 188mm | ||
External Width 130mm | ||
Foam No | ||
Case Weight 400g | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Red | ||
IP Rating IP65 | ||
Dividers No | ||
Lockable No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof First Aid Case will keep your first aid kit safe and dry. Water resistant and dustproof, the NANO stands up to everything. Its PowerClaw superior latching system and polycarbonate shell keep the elements out. Built with a rubber protective webbing and a clever Smart strap system, it ensures the case never leaves your side.
Moulded seal
Pressure equalizer valve
Polycarbonate shell
Impact bumpers
Belt loops
Karabiner loop
Rubberized interior
Related links
- Nanuk NANO 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- Nanuk Nano 320 Plastic Waterproof Watertight Transit Case, 118 mm 161 mm 55 mm
- Nanuk Nano 310 Plastic Waterproof Watertight Transit Case, 110 mm 149 mm 43 mm
- Nanuk NANO 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- Nanuk Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk Nano 310 ABS/Polycarbonate Waterproof Watertight Transit Case, 149 mm 43 mm 110 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 510 mm 400 mm 188 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
