Explorer Cases HL.B Metal, Plastic Watertight Case, 270 mm 192 mm

Subtotal (1 unit)*

$159.46

(exc. GST)

$175.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.46

*price indicative

RS Stock No.:
265-7641
Distrelec Article No.:
303-89-148
Mfr. Part No.:
2717HL.B
Brand:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material Type

Metal, Plastic

Product Type

Watertight Case

Material

Polypropylene

Internal Height

170mm

Series

HL.B

Internal Width

200mm

Internal Depth

170mm

External Depth

192mm

External Width

270mm

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

IP Rating

IP67

Dividers

No

COO (Country of Origin):
IT
The Explorer Cases copolymer polypropylene waterproof case for delicate gear. High thickness body material. Corrosion-proof, sand and dust proof. Resistant to chemicals and with PVC name tag.

Corrosion proof metal

Waterproof removable label

Supplied with pre-cubed foam insert

Heavy duty brass padlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy