Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm

Subtotal (1 unit)*

$96.57

(exc. GST)

$106.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.57

*price indicative

RS Stock No.:
287-8266
Mfr. Part No.:
903S-000RD-PA0-FSA01
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material

Resin

Material Type

Plastic

Product Type

Transit Case

Internal Height

79mm

Series

903

Internal Depth

188mm

Internal Width

124mm

Waterproof

Yes

External Height

97mm

External Depth

231mm

External Width

173mm

Foam

No

Case Weight

600g

Watertight

Yes

Wheeled

No

Colour

Red

Standards/Approvals

MIL-STD-810F, ATA300

Hazardous Area Certification

No

Dividers

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof First Aid Case will keep your first aid kit safe and dry in a case that has been engineered and manufactured to stringent military specifications and to surpass the needs of the most demanding users. It is virtually indestructible, lightweight, watertight and features our patented PowerClawlatching system.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy