Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- RS Stock No.:
- 287-8307
- Mfr. Part No.:
- 909S-010BL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$159.89
(exc. GST)
$175.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.89 |
*price indicative
- RS Stock No.:
- 287-8307
- Mfr. Part No.:
- 909S-010BL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 93mm | |
| Series | 909 | |
| Internal Depth | 291mm | |
| Internal Width | 178mm | |
| Waterproof | Yes | |
| External Height | 111mm | |
| External Depth | 321mm | |
| External Width | 229mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 980g | |
| Wheeled | No | |
| Standards/Approvals | MIL-STD-810F, IPX7, ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1 | |
| Colour | Blue | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 93mm | ||
Series 909 | ||
Internal Depth 291mm | ||
Internal Width 178mm | ||
Waterproof Yes | ||
External Height 111mm | ||
External Depth 321mm | ||
External Width 229mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 980g | ||
Wheeled No | ||
Standards/Approvals MIL-STD-810F, IPX7, ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1 | ||
Colour Blue | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Nanuk Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
