Nanuk Nano 310 ABS/Polycarbonate Waterproof Watertight Transit Case, 149 mm 43 mm 110 mm
- RS Stock No.:
- 287-4529
- Mfr. Part No.:
- 310S-000BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$74.51
(exc. GST)
$81.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $74.51 |
*price indicative
- RS Stock No.:
- 287-4529
- Mfr. Part No.:
- 310S-000BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | ABS/Polycarbonate | |
| Material Type | ABS/Polycarbonate | |
| Product Type | Transit Case | |
| Internal Height | 77mm | |
| Series | Nano 310 | |
| Internal Depth | 28mm | |
| Internal Width | 131mm | |
| External Height | 110mm | |
| Waterproof | Yes | |
| External Depth | 43mm | |
| External Width | 149mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 300g | |
| Wheeled | No | |
| Standards/Approvals | IP65 Ingress Protection for waterproof and dustproof | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP65 | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material ABS/Polycarbonate | ||
Material Type ABS/Polycarbonate | ||
Product Type Transit Case | ||
Internal Height 77mm | ||
Series Nano 310 | ||
Internal Depth 28mm | ||
Internal Width 131mm | ||
External Height 110mm | ||
Waterproof Yes | ||
External Depth 43mm | ||
External Width 149mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 300g | ||
Wheeled No | ||
Standards/Approvals IP65 Ingress Protection for waterproof and dustproof | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
IP Rating IP65 | ||
Lockable No | ||
- COO (Country of Origin):
- CN
The Nanuk EU b.v. Case features a water resistant and dustproof properties. Its PowerClaw superior latching system and polycarbonate shell keep the elements out. Inside, your pocket size valuables stay safe with rubber protective webbing while a clever Smartstrap system ensures the case never leaves your side. Ideal for protecting phones, keys, wallets, credit cards, SD or memory cards, lighters, cigars and much more.
Smart strap
Moulded seal
Belt loops
Impact bumpers
Rubberized interior
Pressure equalizer valve
Related links
- Nanuk Nano 310 Plastic Waterproof Watertight Transit Case, 110 mm 149 mm 43 mm
- Nanuk NANO 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- Pelican 1010 Plastic Waterproof Watertight Transit Case, 149 mm 103 mm 54 mm
- Nanuk NANO 320 Waterproof ABS 161 x 118 x 55mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
