Nanuk Nano 310 Plastic Waterproof Watertight Transit Case, 110 mm 149 mm 43 mm

Subtotal (1 unit)*

$76.01

(exc. GST)

$83.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.01

*price indicative

RS Stock No.:
287-8202
Mfr. Part No.:
310S-000RD-PA0-FSA01
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Polycarbonate

Material Type

Plastic

Internal Height

28mm

Series

Nano 310

Internal Width

77mm

Internal Depth

131mm

Waterproof

Yes

External Height

43mm

External Depth

149mm

External Width

110mm

Foam

No

Watertight

Yes

Case Weight

300g

Wheeled

No

Standards/Approvals

MIL-STD-810F, ATA300

Hazardous Area Certification

No

Colour

Red

Dividers

No

Lockable

No

IP Rating

IP65

COO (Country of Origin):
CN
The Nanuk EU b.v. Waterproof First Aid Case will keep your first aid kit safe and dry. Water resistant and dustproof, the NANO stands up to everything. Its PowerClaw superior latching system and polycarbonate shell keep the elements out. Built with a rubber protective webbing and a clever Smart strap system, it ensures the case never leaves your side.

Moulded seal

Pressure equalizer valve

Polycarbonate shell

Impact bumpers

Belt loops

Karabiner loop

Rubberized interior

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy