RS PRO Plastic Waterproof Watertight Transit Case, 510 mm 400 mm 188 mm
- RS Stock No.:
- 124-6587
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$419.05
(exc. GST)
$460.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $419.05 | - |
| 5 + | $344.90 | 17% |
*price indicative
- RS Stock No.:
- 124-6587
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 171mm | |
| Internal Depth | 327mm | |
| Internal Width | 459mm | |
| External Height | 188mm | |
| Waterproof | Yes | |
| External Depth | 400mm | |
| External Width | 510mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.6kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 171mm | ||
Internal Depth 327mm | ||
Internal Width 459mm | ||
External Height 188mm | ||
Waterproof Yes | ||
External Depth 400mm | ||
External Width 510mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.6kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Plastic Equipment case, 510 x 400 x 188 mm
Keep your most valuable kit protected with this sturdy, waterproof case from the RS PRO range. This design has an integrated foam layer at the bottom and in the lid, so you can safely transport delicate kit such as electronic testing devices.
The equipment case is made from polypropylene and has an IP67 rating, so you can be assured it's waterproof for up to 30 minutes when submerged in a metre of water. It's also dust-proof. This makes it a rugged choice for use by photographers. For added protection, it comes with an airlock to protect sensitive equipment such as DSLR cameras.
As it features a top handle, the case is easily portable and has a compact size that makes it a perfect travel companion. You can attach a padlock to secure your valuables. Resistance to substances such as acid and grease which may cause corrosion makes this case practical for use in demanding environments.
Features and Benefits
• Equipment case
• Black polyurethane construction
• IP67 rated, dust-tight and waterproof
• Weight 3.6 kg
• Steel hinges
• Alveolate foam on top and precut foam at the bottom to protect sensitive equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Zarges K 411 Plastic 510 mm 665 mm 210 mm
- Explorer Cases 5822 Polymer Waterproof Watertight Transit Case, 510 mm 245 mm 650 mm
- Nanuk NANO 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- Viso KOFPRO Plastic Waterproof Watertight Transit Case, 450 mm 400 mm 350 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 626 mm 492 mm 305 mm
- RS PRO Plastic 510 mm 245 mm 650 mm
- RS PRO Plastic Transit Case, 510 mm 114 mm 360 mm
