Peli IM2275 Resin Waterproof Transit Case, 394 mm 260 mm 387 mm
- RS Stock No.:
- 618-793
- Mfr. Part No.:
- IM2275-01001
- Brand:
- Peli
Subtotal (1 unit)*
$644.40
(exc. GST)
$708.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.40 |
*price indicative
- RS Stock No.:
- 618-793
- Mfr. Part No.:
- IM2275-01001
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Material | Resin | |
| Internal Height | 360mm | |
| Series | IM2275 | |
| Internal Depth | 251mm | |
| Internal Width | 335mm | |
| External Height | 387mm | |
| Waterproof | Yes | |
| External Depth | 260mm | |
| External Width | 394mm | |
| Finish | Smooth | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 4.6kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Type Resin | ||
Material Resin | ||
Internal Height 360mm | ||
Series IM2275 | ||
Internal Depth 251mm | ||
Internal Width 335mm | ||
External Height 387mm | ||
Waterproof Yes | ||
External Depth 260mm | ||
External Width 394mm | ||
Finish Smooth | ||
Foam Yes | ||
Watertight No | ||
Case Weight 4.6kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- DE
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.
Powerful Hinges
IP67 protection rated
Related links
- Peli IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Peli IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Peli IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Explorer Cases 5822 Polymer Waterproof Watertight Transit Case, 510 mm 245 mm 650 mm
