Pelican 1610 Plastic Waterproof Watertight Transit Case Wheeled, 497 mm 303 mm 627 mm
- RS Stock No.:
- 748-4705
- Mfr. Part No.:
- 1610-020-110
- Brand:
- Pelican
Subtotal (1 unit)*
$801.52
(exc. GST)
$881.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.52 |
*price indicative
- RS Stock No.:
- 748-4705
- Mfr. Part No.:
- 1610-020-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 550mm | |
| Series | 1610 | |
| Internal Depth | 268mm | |
| Internal Width | 422mm | |
| External Height | 627mm | |
| Waterproof | Yes | |
| External Depth | 303mm | |
| External Width | 497mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 10.2kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 550mm | ||
Series 1610 | ||
Internal Depth 268mm | ||
Internal Width 422mm | ||
External Height 627mm | ||
Waterproof Yes | ||
External Depth 303mm | ||
External Width 497mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 10.2kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Dividers Yes | ||
IP Rating IP67 | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1610 Watertight Protector Case
Pelican 1610 Watertight Equipment Case. Designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. Offers an exclusive neoprene O-Ring and four double-step latches on the case, which keep it securely closed but are easy to open when needed.
Features and Benefits
• Automatic pressure equalisation valve
• Easy-open latches
• Retractable extension handle
• Rubber O-Ring seal
• Scratch resistant
• Solid wall design
• Strong polyurethane wheels with stainless steel bearings
• IP 67 (1 m submersion for 30 min)
Pelican Automatic Pressure Equalisation Valve
Pelican Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
• Internal dimensions: 550 x 422 x 268mm
• External dimensions: 627 x 497 x 303mm
Pelican Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include Photography, Testing & Measure equipment and Video.
Note
Supplied empty with foam lining.
Standards
IP67, Def Stan 81-41/STANAG 4280.
Related links
- Pelican 1620 Plastic Waterproof Watertight Transit Case Wheeled, 492 mm 352 mm 630 mm
- Pelican 1650 Plastic Waterproof Watertight Transit Case Wheeled, 520 mm 316 mm 802 mm
- Nanuk Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Nanuk Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- Wiha Transit Case Wheeled, 497 mm 680 mm 336 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Pelican 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
