SKF 2-Piece Torx Key, Straight Shape
- RS Stock No.:
- 267-5239
- Mfr. Part No.:
- SMAT 006 LP-3
- Brand:
- SKF
Subtotal (1 unit)*
$250.81
(exc. GST)
$275.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.81 |
*price indicative
- RS Stock No.:
- 267-5239
- Mfr. Part No.:
- SMAT 006 LP-3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Torx Key | |
| Number of Pieces | 2 | |
| Set Contents | Adjustment Tool | |
| Shape | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Torx Key | ||
Number of Pieces 2 | ||
Set Contents Adjustment Tool | ||
Shape Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The SKF Vibracon adjustment tools are designed for safe, comfortable height alteration of the chocks. SMAT 006 LP-3 is suitable for the SM12 LP–SM20 LP. Vibracon chocks make mounting rotating components efficient and cost effective. A wide range of adjustment tools simplifies the installation process.
Suitable for the SM12 LP–SM20 LP
Tools available for every type and size of Vibracon chock
Easy to use in hard to reach locations
Surface treatment to extend lifetime
Grip handles for added comfort
Related links
- SKF 2-Piece Torx Key, Straight Shape
- Wera 1-Piece Torx Key, Straight Shape
- Bondhus 8-Piece Torx Key Set, Straight Shape
- Bondhus 7-Piece Torx Key Set, Straight Shape
- Wiha 8-Piece Torx Key Set Short Arm
- Irwin 8-Piece Torx Key Set Long Arm
- RS PRO 6-Piece Torx Key Set, Straight Shape
- SAM 8-Piece Torx Key Set Short Arm
