Bondhus 8-Piece Torx Key Set, L Shape, Long, Short Arm
- RS Stock No.:
- 187-9430
- Mfr. Part No.:
- LTX8
- Brand:
- Bondhus
Subtotal (1 unit)*
$161.02
(exc. GST)
$177.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.02 |
*price indicative
- RS Stock No.:
- 187-9430
- Mfr. Part No.:
- LTX8
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key Set | |
| Number of Pieces | 8 | |
| Set Contents | T8 → T20 | |
| Shape | L | |
| Short or Long Arm | Long, Short | |
| Material | Steel | |
| Finish | Corrosion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key Set | ||
Number of Pieces 8 | ||
Set Contents T8 → T20 | ||
Shape L | ||
Short or Long Arm Long, Short | ||
Material Steel | ||
Finish Corrosion Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
8 Piece - BallStar L- wrenches, sizes T9-T40. Long Length.
•Star sizes T6, T7, T8, T9, T10, T15, T20, and T25
•BallStar tools work in star recessed screws
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
Related links
- Bondhus 8-Piece Torx Key Long, Short Arm
- Bondhus 8-Piece Torx Key Set Short, Long Arm
- Bondhus 8-Piece Torx Key Short, Long Arm
- SAM 1-Piece Torx Key Long, Short Arm
- Facom 8-Piece Torx Key Set Short Arm
- Facom 8-Piece Torx Key Set Long Arm
- Bahco 8-Piece Torx Key Set Long Arm
- BETA 8-Piece Torx Key Set Long Arm
