Teng Tools 1-Piece Torx Key, L Shape
- RS Stock No.:
- 811-047
- Mfr. Part No.:
- 320020
- Brand:
- Teng Tools
Subtotal (1 unit)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.51 |
*price indicative
- RS Stock No.:
- 811-047
- Mfr. Part No.:
- 320020
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Material | Chrome Vanadium | |
| Overall Length | 95mm | |
| Finish | Black Phosphate | |
| Overall Width | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Material Chrome Vanadium | ||
Overall Length 95mm | ||
Finish Black Phosphate | ||
Overall Width 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key TX9 is a high-performance tool designed for precision and durability, manufactured from chrome vanadium steel to endure rigorous use.
Country of origin: Taiwan, ensuring quality craftsmanship
Constructed from chrome vanadium steel for enhanced strength
Designed with a black phosphate finish for improved corrosion resistance
Product type: TX Keys, suitable for various applications
Net weight of 6 grams, making it lightweight and easy to handle
Compact dimensions of 16 x 83 mm for convenient storage
