Teng Tools 1-Piece Torx Key, L Shape
- RS Stock No.:
- 811-045
- Mfr. Part No.:
- 320015
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.25 |
*price indicative
- RS Stock No.:
- 811-045
- Mfr. Part No.:
- 320015
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | TX Key | |
| Shape | L | |
| Material | Chrome Vanadium | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ISO | |
| Overall Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents TX Key | ||
Shape L | ||
Material Chrome Vanadium | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals ISO | ||
Overall Width 90mm | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key is a precision-engineered tool designed for driving screws and fasteners in tight spaces. Crafted from Durable chrome vanadium steel, it ensures long-lasting performance and reliability for professional use.
Manufactured from chrome vanadium steel for strength and durability
Black phosphate finish enhances corrosion resistance
Designed for precision and ease of use in tight spaces
Net weight of 7 grams ensures a lightweight feel
