Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$40.21

(exc. GST)

$44.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.21

*price indicative

RS Stock No.:
266-5848
Mfr. Part No.:
05060255001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Number of Pieces

1

Product Type

Torx Key

Set Contents

Tx40

Shape

L

Short or Long Arm

Long

Overall Length

90mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

22mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 SPKXL TORX L-key Multicolor, long, TX 40 x 224 mm


The Wera L-key with hose sleeve to protect the fingers, ergonomic and comfortable hold even at low temperatures. The ball on the long arm allows safe working on TORX® screws even in difficult installation positions. The black laser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.

L-keys for recessed TORX® screws

TORX® ballpoint on the long arm

With take it easy tool finder color coding by size

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Black laser for high corrosion protection and long service life

Application:


TORX® socket screws Design Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball-end on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy