Subtotal (1 unit)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.32 |
*price indicative
- RS Stock No.:
- 658-965
- Mfr. Part No.:
- 89R.10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Torx Keys | |
| Shape | L | |
| Overall Length | 54mm | |
| Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Torx Keys | ||
Shape L | ||
Overall Length 54mm | ||
Finish Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 10 mm RESISTORX® male key is designed to meet Resistorx® specifications, making it Ideal for security screws. The tool is covered by a lifetime warranty, offering an exchange if needed.
Burnished finish for added durability
