Teng Tools 8-Piece Tool Set, Folding Shape
- RS Stock No.:
- 810-601
- Mfr. Part No.:
- 1476NTX2
- Brand:
- Teng Tools
Subtotal (1 unit)*
$67.87
(exc. GST)
$74.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.87 |
*price indicative
- RS Stock No.:
- 810-601
- Mfr. Part No.:
- 1476NTX2
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 8 | |
| Set Contents | Hex & TX Key Sets | |
| Shape | Folding | |
| Material | Chrome Molybdenum | |
| Finish | Chromed | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 8 | ||
Set Contents Hex & TX Key Sets | ||
Shape Folding | ||
Material Chrome Molybdenum | ||
Finish Chromed | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding TX key set is designed for professional use, providing eight chrome molybdenum keys that fit various TX sizes. It enhances accessibility and usability in tightening and loosening various fasteners.
Constructed from chrome molybdenum steel for increased durability
Retractable keys are secure within a fold-up chromed holder
Equipped with a fold-out ring connector for safety wire applications
Includes TX sizes ranging from TX9 to TX40 for versatile use
Weighs just 207 grams, balancing strength with portability
Related links
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 3/8″ 6 Point Tool Set
- Teng Tools 8 piece Hex Tool Set
- Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
- Teng Tools 8-Piece 1/2 in Tool Set
- Teng Tools 24-Piece 1/4 to 3/8 in 6 Point Tool Set
- Teng Tools 9 piece Folding Piece Tool Set
